
100G1121-0.60-0/9-0 | |
|---|---|
DigiKey Part Number | 100G1121-0.60-0/9-0-ND |
Manufacturer | |
Manufacturer Product Number | 100G1121-0.60-0/9-0 |
Description | CABLE 2COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.171" (4.34mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 750 V |
Cable Type | Operating Temperature 105°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Wire Gauge | Conductor Insulation Polymer |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.562 | kr.15.96290 | kr.104,748.55 |
| Unit Price without VAT: | kr.15.96290 |
|---|---|
| Unit Price with VAT: | kr.19.95363 |

