
100G0111-2.50-45 | |
|---|---|
DigiKey Part Number | 100G0111-2.50-45-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-2.50-45 |
Description | HOOK-UP DL STRND 13AWG YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up, Dual Wall Wire 37/0.0114" Yellow, Green Stripe 750/1300V |
Datasheet | Datasheet |
Category | Conductor Strand 37/0.0114" |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Voltage 750/1300V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Cable Type | Jacket Color |
Wire Gauge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | kr.13.50721 | kr.22,151.82 |
| Unit Price without VAT: | kr.13.50721 |
|---|---|
| Unit Price with VAT: | kr.16.88401 |



