
100G0111-0.40-9 | |
|---|---|
DigiKey Part Number | 100G0111-0.40-9-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.40-9 |
Description | HOOK-UP DL STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0161" White 750/1300V 9843' (3000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 9843' (3000.0m) | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.843 | kr.2.55374 | kr.25,136.46 |
| Unit Price without VAT: | kr.2.55374 |
|---|---|
| Unit Price with VAT: | kr.3.19218 |


