1-530745-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.708.81200
Datasheet
30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-530745-3

DigiKey Part Number
1-530745-3-ND
Manufacturer
Manufacturer Product Number
1-530745-3
Description
CONN RCPT 30POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-530745-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing - Mating
0.150" (3.81mm)
Mfr
Mounting Type
Through Hole
Series
Termination
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Contact Finish - Mating
Connector Type
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Type
Female Socket
Insulation Color
Gray
Style
Board to Board
Insulation Height
0.215" (5.45mm)
Number of Positions
Features
Mating Guide
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530745-2TE Connectivity Aerospace, Defense and Marine0530745-2-NDkr.708.81200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
60kr.1,041.58067kr.62,494.84
Unit Price without VAT:kr.1,041.58067
Unit Price with VAT:kr.1,301.97584