



1-2221760-3 | |
|---|---|
DigiKey Part Number | A123737-ND |
Manufacturer | |
Manufacturer Product Number | 1-2221760-3 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2221760-3 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.933.37000 | kr.933.37 |
| 10 | kr.793.45100 | kr.7,934.51 |
| 25 | kr.743.83400 | kr.18,595.85 |
| 50 | kr.708.37700 | kr.35,418.85 |
| Unit Price without VAT: | kr.933.37000 |
|---|---|
| Unit Price with VAT: | kr.1,166.71250 |

