
1-2102430-2 | |
|---|---|
DigiKey Part Number | A120190TR-ND - Tape & Reel (TR) A120190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2102430-2 |
Description | CONN RCPT 320POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 320 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2102430-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Natural |
Part Status Active | Insulation Height 0.551" (14.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 18mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 8 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.881.20000 | kr.881.20 |
| 10 | kr.809.77000 | kr.8,097.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.661.57900 | kr.66,157.90 |
| Unit Price without VAT: | kr.881.20000 |
|---|---|
| Unit Price with VAT: | kr.1,101.50000 |

