
1-2102061-4 | |
|---|---|
DigiKey Part Number | 844-1-2102061-4TR-ND - Tape & Reel (TR) 844-1-2102061-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2102061-4 |
Description | MEZALOK, SOCKET, 114 P, 15 MM, 5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2102061-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Natural |
Part Status Active | Insulation Height 0.433" (11.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose, Military |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.550.38000 | kr.550.38 |
| 10 | kr.483.94500 | kr.4,839.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr.395.37839 | kr.90,937.03 |
| Unit Price without VAT: | kr.550.38000 |
|---|---|
| Unit Price with VAT: | kr.687.97500 |





