1-1618065-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1618065-8

DigiKey Part Number
A104303-ND
Manufacturer
Manufacturer Product Number
1-1618065-8
Description
PROTECTIVE RELAY 120V
Customer Reference
Detailed Description
Protection Relay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Function
-
Voltage - Supply
120VAC
Trip Range
-
Delay Time
-
Mounting Type
Chassis Mount
Termination Style
Stud
Features
-
Operating Temperature
-25°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.