
1-1617792-6 | |
|---|---|
DigiKey Part Number | 1-1617792-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617792-6 |
Description | FCA-410-532 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 80 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.3,618.73538 | kr.47,043.56 |
| Unit Price without VAT: | kr.3,618.73538 |
|---|---|
| Unit Price with VAT: | kr.4,523.41923 |

