Image for 1-1617088-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1617088-0

DigiKey Part Number
1-1617088-0-ND
Manufacturer
Manufacturer Product Number
1-1617088-0
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
95.8 mA
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Coil Type
Non Latching
Series
Operate Time
4 ms
Packaging
Bulk
Release Time
4 ms
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Coil Resistance
8.2 Ohms
Switching Voltage
115VAC, 28VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.12,996.75300kr.129,967.53
Unit Price without VAT:kr.12,996.75300
Unit Price with VAT:kr.16,245.94125

Other Suppliers on DigiKey

3In Stock
Ships from WEC