



1-1617037-8 | |
|---|---|
DigiKey Part Number | A122213-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617037-8 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 17 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 60 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,101.39000 | kr.2,101.39 |
| 10 | kr.1,870.90200 | kr.18,709.02 |
| 25 | kr.1,786.24680 | kr.44,656.17 |
| Unit Price without VAT: | kr.2,101.39000 |
|---|---|
| Unit Price with VAT: | kr.2,626.73750 |

