25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1589456-8

DigiKey Part Number
1-1589456-8-ND
Manufacturer
Manufacturer Product Number
1-1589456-8
Description
CONN PLUG 25POS 30AWG 12IN
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1589456-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.00' (304.80mm)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Nickel
Number of Positions
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,063.23000kr.3,063.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,063.23000
Unit Price with VAT:kr.3,829.03750

Other Suppliers on DigiKey

484In Stock
Ships from WEC