On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 20 Sec Delay 10A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1423161-2

DigiKey Part Number
1-1423161-2-ND
Manufacturer
Manufacturer Product Number
1-1423161-2
Description
RELAY TIME DELAY 20SEC 10A 400V
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 20 Sec Delay 10A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
4PDT (4 Form C)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Delay Time
2 Sec ~ 20 Sec
Series
Contact Rating @ Voltage
10A @ 240VAC
Packaging
Bulk
Voltage - Supply
120VAC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.7,536.90400kr.37,684.52
Unit Price without VAT:kr.7,536.90400
Unit Price with VAT:kr.9,421.13000

Other Suppliers on DigiKey

1In Stock
Ships from WEC