0024G0024-9X is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2.519
Unit Price: kr.82.36000
Datasheet
Image for 0024G0024-9X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024G0024-9X

DigiKey Part Number
A132338-100-ND
Manufacturer
Manufacturer Product Number
0024G0024-9X
Description
CABLE TWINAXIAL 24AWG 100'
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 100.0' (30.48m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Impedance
100 Ohms
Series
Length
100.0' (30.48m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Conductor Material
Copper Alloy, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Wire Gauge
24 AWG
Dielectric Diameter
0.054" (1.37mm)
Conductor Strand
19 Strands / 36 AWG
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
76.0
Jacket (Insulation) Diameter
0.149" (3.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0024A0024-9XTE Connectivity Raychem Cable Protection2.519484-0024A0024-9X-DS-NDkr.82.36000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 0
Unit Price: kr.91.23000
CABLE TWINAXIAL 24AWG 1'
In-Stock: 1
Unit Price: kr.44.38000
CABLE TWINAXIAL 24AWG 5'
In-Stock: 3
Unit Price: kr.195.46000
CABLE TWINAXIAL 24AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 50'
In-Stock: 0
Unit Price: kr.1,672.37000