
58571-1 | |
|---|---|
DigiKey Part Number | A141954-ND |
Manufacturer | |
Manufacturer Product Number | 58571-1 |
Description | PROCRIMP TL W/DIE DYN3RH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,755.58000 | kr.2,755.58 |
| 5 | kr.2,554.27800 | kr.12,771.39 |
| 10 | kr.2,472.28400 | kr.24,722.84 |
| 25 | kr.2,368.02000 | kr.59,200.50 |
| Unit Price without VAT: | kr.2,755.58000 |
|---|---|
| Unit Price with VAT: | kr.3,444.47500 |


