
539679-2 | |
---|---|
DigiKey Part Number | A120031-ND |
Manufacturer | |
Manufacturer Product Number | 539679-2 |
Description | MATRIZE 2,5 MM D |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 14-16 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,334.02000 | kr.2,334.02 |
Unit Price without VAT: | kr.2,334.02000 |
---|---|
Unit Price with VAT: | kr.2,917.52500 |