Image for 1SNL905302R0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNL905302R0000

DigiKey Part Number
17-1SNL905302R0000-ND
Manufacturer
Manufacturer Product Number
1SNL905302R0000
Description
BJC5-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.197" (5.00mm)
Style
Screw In
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.09300kr.50.93
Manufacturers Standard Package
Unit Price without VAT:kr.5.09300
Unit Price with VAT:kr.6.36625