
52921 | |
|---|---|
DigiKey Part Number | 52921-ND |
Manufacturer | |
Manufacturer Product Number | 52921 |
Description | CONN SPADE TERM 22-26AWG #2 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 2 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.171" (4.34mm) | |
Length - Overall | 0.651" (16.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.206" (5.23mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.086" (2.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.11.72800 | kr.117.28 |
| 25 | kr.10.99280 | kr.274.82 |
| 50 | kr.10.46680 | kr.523.34 |
| 100 | kr.9.96650 | kr.996.65 |
| 250 | kr.9.34228 | kr.2,335.57 |
| 500 | kr.8.89616 | kr.4,448.08 |
| 1.000 | kr.8.47165 | kr.8,471.65 |
| 3.000 | kr.8.12581 | kr.24,377.43 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |













