
MCT06030C1212FP500 | |
|---|---|
DigiKey Part Number | 749-1603-2-ND - Tape & Reel (TR) 749-1603-1-ND - Cut Tape (CT) 749-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1212FP500 |
Description | RES 12.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1212FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.15040 | kr.7.52 |
| 100 | kr.0.14270 | kr.14.27 |
| 250 | kr.0.13220 | kr.33.05 |
| 500 | kr.0.12500 | kr.62.50 |
| 1.000 | kr.0.11825 | kr.118.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10997 | kr.549.85 |
| 10.000 | kr.0.10338 | kr.1,033.80 |
| 15.000 | kr.0.09603 | kr.1,440.45 |
| 25.000 | kr.0.08866 | kr.2,216.50 |
| 35.000 | kr.0.08830 | kr.3,090.50 |
| 50.000 | kr.0.08795 | kr.4,397.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

