
2389862-2 | |
|---|---|
DigiKey Part Number | 2132-2389862-2-ND |
Manufacturer | |
Manufacturer Product Number | 2389862-2 |
Description | SDE F PIN/SOC SOLARLOK PV4 6-4 D |
Customer Reference | |
Detailed Description | Tool Die Set For Photovoltaic (Solar Panel) Contacts, 4.00 ~ 6.00mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts, 4.00 ~ 6.00mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,302.78000 | kr.3,302.78 |
| Unit Price without VAT: | kr.3,302.78000 |
|---|---|
| Unit Price with VAT: | kr.4,128.47500 |




