2391253-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2389862-1

DigiKey Part Number
2132-2389862-1-ND
Manufacturer
Manufacturer Product Number
2389862-1
Description
SDE F PIN/SOC SOLARLOK PV4 6-4 A
Customer Reference
Detailed Description
Hand Crimper Tool Photovoltaic Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Photovoltaic Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
4.00 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,108.80000kr.7,108.80
Manufacturers Standard Package
Unit Price without VAT:kr.7,108.80000
Unit Price with VAT:kr.8,886.00000