
2150252-2 | |
|---|---|
cms-digikey-product-number | 2150252-2-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2150252-2 |
cms-description | OCEAN END FEED APPLICATOR |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.31,217.32000 | kr.31,217.32 |
| Unit Price without VAT: | kr.31,217.32000 |
|---|---|
| Unit Price with VAT: | kr.39,021.65000 |



