
2063536-1 | |
|---|---|
DigiKey Part Number | 2132-2063536-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063536-1 |
Description | SDE STD POWER TIMER 0.2-4.0MM2 A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.20 ~ 4.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,782.43000 | kr.5,782.43 |
| 5 | kr.5,360.35600 | kr.26,801.78 |
| 10 | kr.5,188.44400 | kr.51,884.44 |
| Unit Price without VAT: | kr.5,782.43000 |
|---|---|
| Unit Price with VAT: | kr.7,228.03750 |

