
| 2063529-1 | |
|---|---|
| DigiKey Part Number | 2132-2063529-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2063529-1 | 
| Description | SDE MQS 0.2-0.5MM2 ASSY | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Hand Crimper Tool Rectangular Contacts | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| Tool Type Feature | - | |
| For Use With/Related Products | Rectangular Contacts | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | 0.20 ~ 0.50mm² | |
| Ratcheting | Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4,929.09000 | kr.4,929.09 | 
| 5 | kr.4,569.29200 | kr.22,846.46 | 
| 10 | kr.4,422.70100 | kr.44,227.01 | 
| Unit Price without VAT: | kr.4,929.09000 | 
|---|---|
| Unit Price with VAT: | kr.6,161.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark