Image for 1883150-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1883150-2

DigiKey Part Number
1883150-2-ND
Manufacturer
Manufacturer Product Number
1883150-2
Description
CONN PLUG ARINC 36F36/BLANK/59
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Connector Arinc 36F36/Blank/59///
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Shell Style
Plug
Class
-
Class Code
-
Shell Size
2
Cavity A
36F36
Cavity B
Blank
Cavity C
59
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
-
Shell Plating
Electroless Nickel
Termination
-
Features
Dust Cap
Note
Partially Loaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
28kr.9,242.88393kr.258,800.75
Unit Price without VAT:kr.9,242.88393
Unit Price with VAT:kr.11,553.60491

Other Suppliers on DigiKey

22In Stock
Ships from WEC