1729064-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Application Tooling
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Single Action Hand Tool How-To Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1729064-1

DigiKey Part Number
1729064-1-ND
Manufacturer
Manufacturer Product Number
1729064-1
Description
TOOL HAND CRIMPER 16-20AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes