
YFF21AC1H220MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175323-2-ND - Tape & Reel (TR) 445-175323-1-ND - Cut Tape (CT) 445-175323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1H220MT0Y0N |
Description | CAP FEEDTHRU 22PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1H220MT0Y0N Models |
Category | Current 1 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 3GHz ~ 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 22 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61866 | kr.2,474.64 |
| 8.000 | kr.0.58419 | kr.4,673.52 |
| 12.000 | kr.0.56692 | kr.6,803.04 |
| 20.000 | kr.0.54780 | kr.10,956.00 |
| 28.000 | kr.0.53661 | kr.15,025.08 |
| 40.000 | kr.0.52585 | kr.21,034.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

