
YFF21AC1E103MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175331-2-ND - Tape & Reel (TR) 445-175331-1-ND - Cut Tape (CT) 445-175331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1E103MT0Y0N |
Description | CAP FEEDTHRU 10000PF 25V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 25V 400 mA 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1E103MT0Y0N Models |
Category | Current 400 mA |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 20MHz ~ 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.28640 | kr.128.64 |
| 500 | kr.1.03430 | kr.517.15 |
| 1.000 | kr.0.95652 | kr.956.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81590 | kr.3,263.60 |
| 8.000 | kr.0.77380 | kr.6,190.40 |
| 12.000 | kr.0.75272 | kr.9,032.64 |
| 20.000 | kr.0.72935 | kr.14,587.00 |
| 28.000 | kr.0.71568 | kr.20,039.04 |
| 40.000 | kr.0.70254 | kr.28,101.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |


