470 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18SC1H471MT0H0N

DigiKey Part Number
445-16142-2-ND - Tape & Reel (TR)
445-16142-1-ND - Cut Tape (CT)
445-16142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18SC1H471MT0H0N
Description
CAP FEEDTHRU 470PF 20% 50V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18SC1H471MT0H0N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
30dB @ 400MHz ~ 6GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0603 (1608 Metric), 4 PC Pad
Capacitance
470 pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height (Max)
0.028" (0.70mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56851kr.2,274.04
8.000kr.0.53610kr.4,288.80
12.000kr.0.51987kr.6,238.44
20.000kr.0.50188kr.10,037.60
28.000kr.0.49136kr.13,758.08
40.000kr.0.48124kr.19,249.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250