2200 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18AC1H222MT0Y0N

DigiKey Part Number
445-175318-2-ND - Tape & Reel (TR)
445-175318-1-ND - Cut Tape (CT)
445-175318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18AC1H222MT0Y0N
Description
CAP FEEDTHRU 2200PF 20% 50V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18AC1H222MT0Y0N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
30dB @ 90MHz ~ 3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0603 (1608 Metric), 4 PC Pad
Capacitance
2200 pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height (Max)
0.028" (0.70mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46730kr.46.73
500kr.0.35644kr.178.22
1.000kr.0.32239kr.322.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25891kr.1,035.64
8.000kr.0.24077kr.1,926.16
12.000kr.0.23169kr.2,780.28
20.000kr.0.22163kr.4,432.60
28.000kr.0.21575kr.6,041.00
40.000kr.0.21010kr.8,404.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250