
YFF18AC0J105MT0Y0E | |
|---|---|
DigiKey Part Number | 445-YFF18AC0J105MT0Y0ETR-ND - Tape & Reel (TR) 445-YFF18AC0J105MT0Y0ECT-ND - Cut Tape (CT) 445-YFF18AC0J105MT0Y0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC0J105MT0Y0E |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 20mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC0J105MT0Y0E Models |
Category | Current 2 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±2.5ppm/°C |
Part Status Active | Ratings AEC-Q200 |
Type Feed Through | Mounting Type Surface Mount |
Capacitance 1 µF | Package / Case 0603 (1608 Metric), 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated 6.3V | Height (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.73500 | kr.7.35 |
| 50 | kr.0.52500 | kr.26.25 |
| 100 | kr.0.45970 | kr.45.97 |
| 500 | kr.0.35048 | kr.175.24 |
| 1.000 | kr.0.31687 | kr.316.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25891 | kr.1,035.64 |
| 8.000 | kr.0.24077 | kr.1,926.16 |
| 12.000 | kr.0.23169 | kr.2,780.28 |
| 20.000 | kr.0.22163 | kr.4,432.60 |
| 28.000 | kr.0.21575 | kr.6,041.00 |
| 40.000 | kr.0.21010 | kr.8,404.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |




