
YFF18AC0G475MT0Y0E | |
|---|---|
DigiKey Part Number | 445-YFF18AC0G475MT0Y0ETR-ND - Tape & Reel (TR) 445-YFF18AC0G475MT0Y0ECT-ND - Cut Tape (CT) 445-YFF18AC0G475MT0Y0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC0G475MT0Y0E |
Description | CAP FEEDTHRU 4.7UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 4V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC0G475MT0Y0E Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 30dB @ 50kHz ~ 3GHz |
Part Status Active | Ratings AEC-Q200 |
Type Feed Through | Mounting Type Surface Mount |
Capacitance 4.7 µF | Package / Case 0603 (1608 Metric), 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated 4V | Height (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.31120 | kr.65.56 |
| 100 | kr.1.17230 | kr.117.23 |
| 500 | kr.0.93820 | kr.469.10 |
| 1.000 | kr.0.86592 | kr.865.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73462 | kr.2,938.48 |
| 8.000 | kr.0.69558 | kr.5,564.64 |
| 12.000 | kr.0.67603 | kr.8,112.36 |
| 20.000 | kr.0.65436 | kr.13,087.20 |
| 28.000 | kr.0.64170 | kr.17,967.60 |
| 40.000 | kr.0.62951 | kr.25,180.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


