0.022 µF Feed Through Capacitor 16V 1 A 50mOhm 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15SC1C223MT000N

DigiKey Part Number
445-16119-2-ND - Tape & Reel (TR)
445-16119-1-ND - Cut Tape (CT)
445-16119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15SC1C223MT000N
Description
CAP FEEDTHRU 0.022UF 16V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 16V 1 A 50mOhm 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15SC1C223MT000N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
30dB @ 10MHz ~ 4GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0402 (1005 Metric), 4 PC Pad
Capacitance
0.022 µF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±20%
Height (Max)
0.014" (0.35mm)
Voltage - Rated
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36780kr.18.39
100kr.0.32020kr.32.02
500kr.0.23940kr.119.70
1.000kr.0.21461kr.214.61
2.500kr.0.18850kr.471.25
5.000kr.0.17282kr.864.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15534kr.1,553.40
20.000kr.0.14504kr.2,900.80
30.000kr.0.13988kr.4,196.40
50.000kr.0.13416kr.6,708.00
70.000kr.0.13081kr.9,156.70
100.000kr.0.12760kr.12,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750