
YFF15PC0G435MT000N | |
|---|---|
DigiKey Part Number | 445-16118-2-ND - Tape & Reel (TR) 445-16118-1-ND - Cut Tape (CT) 445-16118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC0G435MT000N |
Description | CAP FEEDTHRU 4.3UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 4V 2 A 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15PC0G435MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 40dB @ 200kHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.89400 | kr.8.94 |
| 50 | kr.0.64280 | kr.32.14 |
| 100 | kr.0.56620 | kr.56.62 |
| 500 | kr.0.43644 | kr.218.22 |
| 1.000 | kr.0.39644 | kr.396.44 |
| 2.500 | kr.0.35430 | kr.885.75 |
| 5.000 | kr.0.32894 | kr.1,644.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29927 | kr.2,992.70 |
| 20.000 | kr.0.28259 | kr.5,651.80 |
| 30.000 | kr.0.27423 | kr.8,226.90 |
| 50.000 | kr.0.26498 | kr.13,249.00 |
| 70.000 | kr.0.25956 | kr.18,169.20 |
| 100.000 | kr.0.25436 | kr.25,436.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |





