1 µF Feed Through Capacitor 4V 3 A 12mOhm 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15PC0G105MT000N

DigiKey Part Number
445-8049-2-ND - Tape & Reel (TR)
445-8049-1-ND - Cut Tape (CT)
445-8049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15PC0G105MT000N
Description
CAP FEEDTHRU 1UF 20% 4V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 4V 3 A 12mOhm 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15PC0G105MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
4V
Current
3 A
DC Resistance (DCR) (Max)
12mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
40dB @ 800kHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max)
0.014" (0.35mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10000kr.11.00
50kr.0.80260kr.40.13
100kr.0.71040kr.71.04
500kr.0.55540kr.277.70
1.000kr.0.50769kr.507.69
2.500kr.0.45739kr.1,143.48
5.000kr.0.42708kr.2,135.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41020kr.4,102.00
20.000kr.0.38927kr.7,785.40
30.000kr.0.37879kr.11,363.70
50.000kr.0.37742kr.18,871.00
70.000kr.0.36037kr.25,225.90
100.000kr.0.35384kr.35,384.00
120.000kr.0.35074kr.42,088.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500