1 Coil, 4 Layer 20.9µH Wireless Charging Coil Transmitter 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT202080-28F2-G

DigiKey Part Number
445-175311-ND
Manufacturer
Manufacturer Product Number
WT202080-28F2-G
Description
TX 1 COIL 4 LYR 20.9UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 4 Layer 20.9µH Wireless Charging Coil Transmitter 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 4 Layer
Inductance
20.9µH
Tolerance
-
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
0.79" Dia x 0.11" H (20.0mm x 2.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.49000kr.25.49
10kr.20.93500kr.209.35
45kr.18.42400kr.829.08
90kr.17.37156kr.1,563.44
135kr.16.78504kr.2,265.98
270kr.15.82815kr.4,273.60
540kr.14.92730kr.8,060.74
1.035kr.14.12957kr.14,624.10
2.520kr.13.63100kr.34,350.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.49000
Unit Price with VAT:kr.31.86250