
VLS6045EX-331M | |
|---|---|
DigiKey Part Number | 445-180926-2-ND - Tape & Reel (TR) 445-180926-1-ND - Cut Tape (CT) 445-180926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-331M |
Description | FIXED IND 330UH 470MA 1.44 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.44Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.44Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.50010 | kr.150.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.21579 | kr.1,823.68 |
| 3.000 | kr.1.14640 | kr.3,439.20 |
| 4.500 | kr.1.10770 | kr.4,984.65 |
| 7.500 | kr.1.06083 | kr.7,956.22 |
| 10.500 | kr.1.03107 | kr.10,826.23 |
| 15.000 | kr.1.00047 | kr.15,007.05 |
| 37.500 | kr.0.92605 | kr.34,726.88 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

