1 µH Shielded Drum Core, Wirewound Inductor 6 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-1R0N

DigiKey Part Number
445-173043-2-ND - Tape & Reel (TR)
445-173043-1-ND - Cut Tape (CT)
445-173043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-1R0N
Description
FIXED IND 1UH 6A 12 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 6 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.87000kr.18.70
100kr.1.53810kr.153.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.19877kr.1,798.15
3.000kr.1.13036kr.3,391.08
4.500kr.1.09220kr.4,914.90
7.500kr.1.04598kr.7,844.85
10.500kr.1.01664kr.10,674.72
15.000kr.0.98647kr.14,797.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000