
VLS6045EX-1R0N-H | |
|---|---|
DigiKey Part Number | 445-180933-2-ND - Tape & Reel (TR) 445-180933-1-ND - Cut Tape (CT) 445-180933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-1R0N-H |
Description | FIXED IND 1UH 6A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-1R0N-H Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.81960 | kr.181.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.41809 | kr.2,127.14 |
| 3.000 | kr.1.33719 | kr.4,011.57 |
| 4.500 | kr.1.29206 | kr.5,814.27 |
| 7.500 | kr.1.23741 | kr.9,280.57 |
| 10.500 | kr.1.20272 | kr.12,628.56 |
| 15.000 | kr.1.16703 | kr.17,505.45 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


