100 µH Shielded Drum Core, Wirewound Inductor 900 mA 470mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-101M

DigiKey Part Number
445-173040-2-ND - Tape & Reel (TR)
445-173040-1-ND - Cut Tape (CT)
445-173040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-101M
Description
FIXED IND 100UH 900MA 470 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 900 mA 470mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
470mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.89100kr.18.91
100kr.1.55510kr.155.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.21200kr.1,818.00
3.000kr.1.14284kr.3,428.52
4.500kr.1.10426kr.4,969.17
7.500kr.1.05753kr.7,931.48
10.500kr.1.02786kr.10,792.53
15.000kr.0.99736kr.14,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750