6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 59.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-6R8M

DigiKey Part Number
445-174855-2-ND - Tape & Reel (TR)
445-174855-1-ND - Cut Tape (CT)
445-174855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-6R8M
Description
FIXED IND 6.8UH 2.9A 59.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 59.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
59.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.743
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.72400kr.17.24
100kr.1.41760kr.141.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.10451kr.1,656.77
3.000kr.1.04147kr.3,124.41
4.500kr.1.00630kr.4,528.35
7.500kr.0.96372kr.7,227.90
10.500kr.0.93668kr.9,835.14
15.000kr.0.90887kr.13,633.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250