
VLS5045EX-680M-H | |
|---|---|
DigiKey Part Number | 445-VLS5045EX-680M-HTR-ND - Tape & Reel (TR) 445-VLS5045EX-680M-HCT-ND - Cut Tape (CT) 445-VLS5045EX-680M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-680M-H |
Description | FIXED IND 68UH 900MA 533 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 900 mA 533mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-680M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 533mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.87920 | kr.46.98 |
| 50 | kr.1.77140 | kr.88.57 |
| 100 | kr.1.67060 | kr.167.06 |
| 250 | kr.1.54544 | kr.386.36 |
| 500 | kr.1.45706 | kr.728.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.28943 | kr.1,934.15 |
| 3.000 | kr.1.21582 | kr.3,647.46 |
| 4.500 | kr.1.17479 | kr.5,286.56 |
| 7.500 | kr.1.12509 | kr.8,438.17 |
| 10.500 | kr.1.09354 | kr.11,482.17 |
| 15.000 | kr.1.06108 | kr.15,916.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


