
VLS5045EX-2R2N-H | |
|---|---|
DigiKey Part Number | 445-181620-2-ND - Tape & Reel (TR) 445-181620-1-ND - Cut Tape (CT) 445-181620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-2R2N-H |
Description | FIXED IND 2.2UH 4.7A 28.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.7 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-2R2N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.03800 | kr.20.38 |
| 100 | kr.1.67820 | kr.167.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.30773 | kr.1,961.60 |
| 3.000 | kr.1.23308 | kr.3,699.24 |
| 4.500 | kr.1.19146 | kr.5,361.57 |
| 7.500 | kr.1.14106 | kr.8,557.95 |
| 10.500 | kr.1.10906 | kr.11,645.13 |
| 15.000 | kr.1.07615 | kr.16,142.25 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |


