
VLS5045EX-220M | |
|---|---|
DigiKey Part Number | 445-174849-2-ND - Tape & Reel (TR) 445-174849-1-ND - Cut Tape (CT) 445-174849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-220M |
Description | FIXED IND 22UH 1.8A 162.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 162.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.41760 | kr.141.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.10451 | kr.1,656.77 |
| 3.000 | kr.1.04147 | kr.3,124.41 |
| 4.500 | kr.1.00630 | kr.4,528.35 |
| 7.500 | kr.0.96372 | kr.7,227.90 |
| 10.500 | kr.0.93668 | kr.9,835.14 |
| 15.000 | kr.0.90887 | kr.13,633.05 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


