Similar
Similar

VLS4012T-2R2M1R4 | |
|---|---|
DigiKey Part Number | 445-3706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS4012T-2R2M1R4 |
Description | FIXED IND 2.2UH 1.4A 84 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.4 A 84mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS4012CX-2R2M-1 | TDK | 1.110 | 445-VLS4012CX-2R2M-1CT-ND | kr.1.90000 | Similar |
| VLS4012ET-2R2M | TDK | 7.145 | 445-6686-1-ND | kr.2.60000 | Similar |



