
VLS4012ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6688-2-ND - Tape & Reel (TR) 445-6688-1-ND - Cut Tape (CT) 445-6688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-3R3M |
Description | FIXED IND 3.3UH 1.4A 102 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.4 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43428 | kr.1,434.28 |
| 2.000 | kr.1.35242 | kr.2,704.84 |
| 3.000 | kr.1.30675 | kr.3,920.25 |
| 5.000 | kr.1.25142 | kr.6,257.10 |
| 7.000 | kr.1.21630 | kr.8,514.10 |
| 10.000 | kr.1.18018 | kr.11,801.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.16000 | kr.21.60 |
| 100 | kr.1.77850 | kr.177.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.07700 | kr.20.77 |
| 100 | kr.1.70970 | kr.170.97 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

