3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 112mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015ET-3R3M-CA

DigiKey Part Number
445-16721-2-ND - Tape & Reel (TR)
445-16721-1-ND - Cut Tape (CT)
445-16721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015ET-3R3M-CA
Description
FIXED IND 3.3UH 1.5A 112 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.15A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
112mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-3R3N-HTDK1.840445-VLS6045EX-3R3N-HCT-NDkr.2.66000Similar
SRN3015-3R3MBourns Inc.11.986SRN3015-3R3MCT-NDkr.2.41000Similar
In-Stock: 9.692
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.11800kr.21.18
100kr.1.74160kr.174.16
1.000kr.1.43221kr.1,432.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.32446kr.2,648.92
4.000kr.1.24892kr.4,995.68
6.000kr.1.20679kr.7,240.74
10.000kr.1.15578kr.11,557.80
14.000kr.1.12339kr.15,727.46
20.000kr.1.09008kr.21,801.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000