
VLS3015ET-330M | |
|---|---|
DigiKey Part Number | 445-6676-2-ND - Tape & Reel (TR) 445-6676-1-ND - Cut Tape (CT) 445-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-330M |
Description | FIXED IND 33UH 390MA 984 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 390 mA 984mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 984mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.59100 | kr.15.91 |
| 100 | kr.1.30920 | kr.130.92 |
| 1.000 | kr.1.07647 | kr.1,076.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88177 | kr.1,763.54 |
| 4.000 | kr.0.83143 | kr.3,325.72 |
| 6.000 | kr.0.80335 | kr.4,820.10 |
| 10.000 | kr.0.76936 | kr.7,693.60 |
| 14.000 | kr.0.74777 | kr.10,468.78 |
| 20.000 | kr.0.72557 | kr.14,511.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

