2.2 µH Shielded Drum Core, Wirewound Inductor 2.14 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-2R2M-H

DigiKey Part Number
445-VLS3015CX-2R2M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-2R2M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-2R2M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-2R2M-H
Description
FIXED IND 2.2UH 2.14A 60 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.14 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-2R2M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
3015
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.48A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.32640kr.33.16
50kr.1.25020kr.62.51
100kr.1.17800kr.117.80
250kr.1.08996kr.272.49
500kr.1.02758kr.513.79
1.000kr.0.96888kr.968.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88741kr.1,774.82
4.000kr.0.83677kr.3,347.08
6.000kr.0.80852kr.4,851.12
10.000kr.0.77430kr.7,743.00
14.000kr.0.75259kr.10,536.26
20.000kr.0.73024kr.14,604.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750