3.3 µH Shielded Drum Core, Wirewound Inductor 2.63 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012HBX-3R3M

DigiKey Part Number
445-175070-2-ND - Tape & Reel (TR)
445-175070-1-ND - Cut Tape (CT)
445-175070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012HBX-3R3M
Description
FIXED IND 3.3UH 2.63A 150 MOHM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.63 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012HBX-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.82A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.59900kr.25.99
100kr.2.13590kr.213.59
1.000kr.1.75650kr.1,756.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62441kr.3,248.82
4.000kr.1.53179kr.6,127.16
6.000kr.1.48016kr.8,880.96
10.000kr.1.41763kr.14,176.30
14.000kr.1.37794kr.19,291.16
20.000kr.1.33711kr.26,742.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250